• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.2309 3302309 HSS Step drill bit 1 pc(s)

1/4
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Drill hole diameter
6 - 20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 1412 C Weight 100 gApplication area Material: Sheet and non-ferrous metals Total length L1 in mm: 71 mmPart length L2 in mm: 51 mmDiameter D1 20 mmDiameter D2: 6 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS Diameter in mm 6 - 20 mmSpan length 20 mmPeak angle 118° Shaft diameter D3: 9 mmNumber of steps: 8
Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Weight

100 g

Length

71 mm

Drill hole diameter

6 - 20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698840 KS Tools 330.2309 3302309 HSS Step drill bit 1 pc(s)

Description

Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceBlank surfaceHigh-performance steelThe cone simplifies the pulling back with through drilled metal plates.Higher feed rate possible especially with non-ferrous metals through low cutting load.

This text is machine translated.

Accessories

(*All information is plus legal VAT)