Material 1: High speed steel Standard DIN 1412 C Weight 150 gApplication area Material: Sheet and non-ferrous metals Total length L1 in mm: 80 mmPart length L2 in mm: 57 mmDiameter D1 30.5 mmDiameter D2: 6 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS Diameter in mm 6 - 30.5 mmSpan length 23 mmPeak angle 118° Shaft diameter D3: 10 mmNumber of steps: 9
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Weight
150 g
Length
80 mm
Drill hole diameter
6 - 30.5 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698847 KS Tools 330.2316 3302316 HSS Step drill bit 1 pc(s)
Description
Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceBlank surfaceHigh-performance steelThe cone simplifies the pulling back with through drilled metal plates.Higher feed rate possible especially with non-ferrous metals through low cutting load.
This text is machine translated.
Description
Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceBlank surfaceHigh-performance steelThe cone simplifies the pulling back with through drilled metal plates.Higher feed rate possible especially with non-ferrous metals through low cutting load.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?