Material 1: Cobalt-alloy high-performance steel Standard DIN 1412 C Weight 60 gApplication area Material: Sheet and non-ferrous metals Total length L1 in mm: 75 mmPart length L2 in mm: 55 mmDiameter D1 20 mmDiameter D2: 4 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS Co 5 Diameter in mm 4 - 20 mmSpan length 20 mmPeak angle 118° Shaft diameter D3: 8 mmNumber of steps: 9
Product type
Step drill bit
Content
1 pc(s)
Material
HSS-Co 5
Material suitability
Metal
Weight
60 g
Length
75 mm
Drill hole diameter
4 - 20 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698854 KS Tools 330.2323 3302323 HSS-Co 5 Step drill bit 1 pc(s)
Description
Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceBlank surfaceCobalt-alloy high-performance steelThe cone simplifies the pulling back with through drilled metal plates.Higher feed rate possible especially with non-ferrous metals through low cutting load.
This text is machine translated.
Description
Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceBlank surfaceCobalt-alloy high-performance steelThe cone simplifies the pulling back with through drilled metal plates.Higher feed rate possible especially with non-ferrous metals through low cutting load.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?