• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.2335 3302335 HSS-Co 5 Step drill bit 1 pc(s)

1/2
Product type
Step drill bit
Content
1 pc(s)
Material
HSS-Co 5
Material suitability
Metal
Drill hole diameter
5 - 28 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Cobalt-alloy high-performance steel Standard DIN 1412 C Weight 86 gApplication area Material: Sheet and non-ferrous metals Total length L1 in mm: 69 mmPart length L2 in mm: 47 mmDiameter D1 28 mmDiameter D2: 5 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS Co 5 Diameter in mm 5 - 28 mmSpan length 22 mmPeak angle 118° Shaft diameter D3: 9 mmNumber of steps: 7
Product type

Step drill bit

Content

1 pc(s)

Material

HSS-Co 5

Material suitability

Metal

Weight

86 g

Length

69 mm

Drill hole diameter

5 - 28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698865 KS Tools 330.2335 3302335 HSS-Co 5 Step drill bit 1 pc(s)

Description

Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceBlank surfaceCobalt-alloy high-performance steelThe cone simplifies the pulling back with through drilled metal plates.Higher feed rate possible especially with non-ferrous metals through low cutting load.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)