• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.2328 3302328 HSS-Co 5 Step drill bit 1 pc(s)

1/3
Product type
Step drill bit
Content
1 pc(s)
Material
HSS-Co 5
Material suitability
Metal
Drill hole diameter
4 - 39 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS-Co 5

Material suitability

Metal

Weight

312 g

Length

107 mm

Drill hole diameter

4 - 39 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698859 KS Tools 330.2328 3302328 HSS-Co 5 Step drill bit 1 pc(s)

Accessories

(*All information is plus legal VAT)