• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.3650 3303650 HSS-G-Co 5 Metal twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5

1/6
Product type
Metal twist drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
10.5 mm
11 mm
11.5 mm
12 mm
12.5 mm
13 mm
Content
1 pc(s)
Material
HSS-G-Co 5
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,035.00 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

Drill hole Ø

1 mm

1.5 mm

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

6.5 mm

7 mm

7.5 mm

8 mm

8.5 mm

9 mm

9.5 mm

10 mm

10.5 mm

11 mm

11.5 mm

12 mm

12.5 mm

13 mm

Show more
Tip angle

130°

Content

1 pc(s)

Material

HSS-G-Co 5

Material suitability

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696202 KS Tools 330.3650 3303650 HSS-G-Co 5 Metal twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)