• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.1345 Circlip pliers Suitable for Outer rings 122-300 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 2005 gFunction attribute 1: Changeable tips Total length L in mm: 540 mmShape: Straight Material2: Black powder-coated Handle: Metal handle Capacity for shaft diameter (Ø mm): 122-300 mmFuse tongs type A51/A5 Tip diameter D in mm: 3.5 mmTip length S in mm 66.0 mm
Product type

Circlip pliers

Manufacturer part #

500.1345

Suitable for

Outer rings

Suitable for shaft diameters of

122-300 mm

Length

540 mm

Material

Chromium-vanadium steel

Material properties

powder-coated

DIN standard

DIN 472

Weight

2005 g

Features

exchangeable tip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699953 KS Tools 500.1345 Circlip pliers Suitable for Outer rings 122-300 mm

Description

For outer circlipsReplaceable tipsFor circlips to DIN 472 or DIN 984black powder coatedChrome Vanadium

This text is machine translated.

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)