
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated ISO 3318, DIN 3110 standard Profil1: Flank traction Weight 60 gTotal length L in mm: 128.0 mmProfil2: Metric Width across flats in mm: 8x9 mmKey form: Straight Outer dimension B2 20.2 mmHead height (A1) 6.5 mmOuter dimension B1: 16.8 mmHead height (A2) 6.9 mmTooth: 72 toothApplication area in NM: 36/38 Nm
- Product type
Double-ended box wrench
- Spanner size
8 mm
9 mm
- No. of teeth
72
- Length
128 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN ISO 3318
DIN 3110
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692630 KS Tools 503.4502 5034502 Double-ended box wrench Spanner size (metric) 8 - 9 mm
Description
Flank Traction profileIn accordance with DIN 3110 / ISO 3318Straight shapeExactly toothed with 72 teethhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































