• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4552 5034552 Double-ended box wrench set Spanner size (metric) 10 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

190 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated ISO 3318, DIN 3310 standard Profil1: Flank traction Weight 335 gProfil2: Metric Key form: Straight Packing: Roll bag 2 -piece set.Tooth: 72 toothMax. Width 19 mmMin Width 10 mm
Product type

Double-ended box wrench set

Spanner size

10 mm

19 mm

No. of teeth

72

Material

Chromium-vanadium steel

Weight

335 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692641 KS Tools 503.4552 5034552 Double-ended box wrench set Spanner size (metric) 10 - 19 mm

Description

Flank Traction profileIn accordance with DIN 3310 / ISO 3318Straight shapeExactly toothed with 72 teethhigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)