• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3260 Pneumatic impact driver Tool holder: 3/4" (19 mm) male square Torque (max.): 3405 Nm

1/11
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3/4" super monster high-performance compressed air impact driver, 3405Nm, 504 mm

  • Torque (max.): 3405 Nm

Our service for you

Technical specifications

  • Material 1: Aluminium Weight 7760 gTotal length L in mm: 504 mmHandle: Non-slip soft grip handle Width B 230 mmInclusion in inches: 3/4"Connection thread 1/2" PT Operating mode: Pneumatic Operating pressure in bar: Max. 6.3 bar (90 psi) min. Hose diameter 3/4" - 19 mm Vibration acceleration : < 12.88 m/s²Idle speed in rpm:6200 rpmSquare drive: 3/4"Max. clockwise rotation torque 1 = 919 Nm Air consumption in l/min: 283 l/min.Sound pressure level (DBA): 115.5 DBASound power level (DBA): 104.5 DBAMax. loosening torque: 3405 Nm Max. clockwise tortures2:2 = 1523 Nm Max. clockwise torture3: 3 = 2145 Nm Uncertainty Vibration acceleration: 1.77 m/s²Max. Screw size: M 38 Max. clockwise torqulations4: 4 = 3064 Nm Anvil length in mm 195.0 mm
Product type

Pneumatic impact driver

Tool holder

3/4" (19 mm) male square

Connector

1/4" (6,35 mm)

Max. operating pressure

6.3 bar

Torque (max.)

3405 Nm

Rotational speed (max.)

6200 U/min

Air consumption

283 l/min

Weight

7760 g

Length

504 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700755 KS Tools 515.3260 Pneumatic impact driver Tool holder: 3/4" (19 mm) male square Torque (max.): 3405 Nm

Conformity certificate

Conformity certificate 2700755 KS Tools 515.3260 Pneumatic impact driver Tool holder: 3/4" (19 mm) male square Torque (max.): 3405 Nm

Description

With non-slip soft-grip handleAir exhaust by pushing down the handleLong anvilWith 4-speed pre-selection for tightening and looseningEasy to operateLow vibrationPull-off integrated in the handleLow noise levelHigh-performance double hammer impactWith hole for pin safetyHigh durabilityCold-insulated handleIncluding 1/2" coupling connectorUltra-light aluminum casing

This text is machine translated.

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)