
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 740 gTotal length L in mm: 420 mmProfil2: Metric Wrench size in mm 30 x 36 mmWrench shape: Offset ring 75° Outer dimension B2 53 mmHead height (A1) 15 mmOuter dimension B1: 45 mmHead height (A2) 17 mm
- Product type
Double-ended box wrench
- Spanner size
30 mm
36 mm
- Length
420 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN ISO 3318
DIN ISO 1085
DIN 838
DIN ISO 10104
- Weight
740 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692685 KS Tools 517.0862 5170862 Double-ended box wrench Spanner size (metric) 30 - 36 mm
Description
Flank Traction profileDIN 838 / ISO 1085 / ISO 10104 / ISO 3318Rings 75 ° angledthin-walledPolished headsmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 260.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































