• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0882 5170882 Double-ended box wrench Spanner size (inches) 3/8" - 5/16"

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 60 gTotal length L in mm: 180 mmProfil2: Inches Wrench shape: Offset ring 75° Spanner size 5/16X3/8" Outer dimension B2 12.1 mmHead height (A1) 7.3 mmOuter dimension B1: 15.1 mmHead height (A2) 6.8 mm
Product type

Double-ended box wrench

Size

5/16"

3/8"

Length

180 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692692 KS Tools 517.0882 5170882 Double-ended box wrench Spanner size (inches) 3/8" - 5/16"

Description

Flank Traction profileDIN 838 / ISO 1085 / ISO 10104 / ISO 3318Rings 75 ° angledthin-walledPolished headsmatt satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)