Material1: Burnished Standard DIN 1810 shape A Weight 540 gTotal length L in mm: 334.9 mmProfil2: Metric Width across mm 120 - 130 mmDepth T in mm: 4 mmGeneral application area: For slotted nuts Head height (A) 9.5 mmNose diameter B in mm: 5.0 mm
Product type
C spanner
Spanner size
120 mm
130 mm
Length
334.9 mm
Weight
540 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)