• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2577 5172577 Box wrench Spanner size (inches) 1 1/2"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Profil1: Flank traction Weight 485 gTotal length L in mm: 295 mmProfil2: Inches Width B 56 mmHead height (A) 22 mmWidth across flats 1.1/2"
Product type

Box wrench

Size

1 1/2"

Length

295 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3111

Weight

485 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692806 KS Tools 517.2577 5172577 Box wrench Spanner size (inches) 1 1/2"

Description

Flank Traction profileComplies with DIN 3111Chrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 341.96*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)