• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2955 5172955 Impact ring spanner Spanner size (inches) 1 3/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7444 standard Profile 1: 12-edge Weight 465 gTotal length L in mm: 190 mmProfil2: Inches Width B 51.5 mmHead height (A) 16.5 mmWidth across flats 1.3/16"
Product type

Impact ring spanner

Size

1 3/16"

Length

190 mm

Material

Cromoly steel

DIN standard

DIN 7444

Weight

465 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692829 KS Tools 517.2955 5172955 Impact ring spanner Spanner size (inches) 1 3/16"

Description

Flank Traction profileDIN 7444With hammer edgeFor particularly heavy installationphosphatedChrome moly

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)