• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2968 5172968 Impact ring spanner Spanner size (inches) 2 1/2"

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7444 standard Profile 1: 12-edge Weight 2060 gTotal length L in mm: 290 mmProfil2: Inches Width B 101 mmHead height (A) 29 mmWidth across flats 2.1/2"
Product type

Impact ring spanner

Size

2 1/2"

Length

290 mm

Material

Cromoly steel

DIN standard

DIN 7444

Weight

2060 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692842 KS Tools 517.2968 5172968 Impact ring spanner Spanner size (inches) 2 1/2"

Description

Flank Traction profileDIN 7444With hammer edgeFor particularly heavy installationphosphatedChrome moly

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)