• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.9137 5179137 Heavy duty offset ring spanner Spanner size (inches) 2 13/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 12-edge Weight 3000 gTotal length L in mm: 375 mmProfil2: Inches Wrench shape: Offset ring 75° Diameter D 29.1 mmWidth B 110 mmHead height (A) 38 mmWidth across flats 2.13/16" Height H: 55.0 mmIt fits pipe/pin: 4
Product type

Heavy duty offset ring spanner

Size

2 13/16"

Length

375 mm

Material

Chromium-vanadium steel

Weight

3000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692926 KS Tools 517.9137 5179137 Heavy duty offset ring spanner Spanner size (inches) 2 13/16"

Description

Flank Traction profileRing 75° offsetWith shaft for clip-on tubeWith spring pin securingHeavy design for highest torquematt satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)