• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.0807 5180807 Double-ended box wrench Spanner size (metric) 12 - 13 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 139 gTotal length L in mm: 217.0 mmProfil2: Metric Wrench size in mm: 12x13 mmWrench shape: Offset ring 75° Outer dimension B2 21.6 mmHead height (A1) 8.3 mmOuter dimension B1: 19.8 mmHead height (A2) 7.8 mm
Product type

Double-ended box wrench

Spanner size

12 mm

13 mm

Length

217 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

139 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692989 KS Tools 518.0807 5180807 Double-ended box wrench Spanner size (metric) 12 - 13 mm

Description

Flank Traction profileDIN 838 / ISO 3318 / ISO 1085 / ISO 10104Rings 75 ° angledthin-walledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)