Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 198 gTotal length L in mm: 260.0 mmProfil2: Metric Width across mm: 16x17 mmWrench shape: Offset ring 75° Outer dimension B2 26.0 mmHead height (A1) 9.2 mmOuter dimension B1: 25.3 mmHead height (A2) 9.5 mm
- Product type
Double-ended box wrench
- Spanner size
16 mm
17 mm
- Length
260 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN ISO 3318
DIN ISO 1085
DIN 838
DIN ISO 10104
- Weight
198 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692991 KS Tools 518.0810 5180810 Double-ended box wrench Spanner size (metric) 16 - 17 mm
Description
Flank Traction profileDIN 838 / ISO 3318 / ISO 1085 / ISO 10104Rings 75 ° angledthin-walledhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 242.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.