• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.0853 5180853 Double-ended box wrench Spanner size (metric) 11 - 13 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: Flank traction Weight 98 gTotal length L in mm: 149.0 mmProfil2: Metric Width across flats in mm: 11x13 mmKey form: Curved bridge Outer dimension B2 19.8 mmHead height (A1) 7.5 mmOuter dimension B1: 16.8 mmHead height (A2) 8.5 mm
Product type

Double-ended box wrench

Spanner size

11 mm

13 mm

Length

149 mm

Material

Chromium-vanadium steel

Weight

98 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693009 KS Tools 518.0853 5180853 Double-ended box wrench Spanner size (metric) 11 - 13 mm

Description

Flank Traction profileCan be used in confined spaceshigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)