• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.1802 5181802 Double-ended box wrench Spanner size (metric) 6 - 8 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Profil1: Flank traction Weight 60 gTotal length L in mm: 197.0 mmProfil2: Metric Width across mm: 6x8 mmKey form: Extremely thin-walled Outer dimension B2 6.3 mmHead height (A1) 11.6 mmOuter dimension B1: 7.3 mmHead height (A2) 10.2 mm
Product type

Double-ended box wrench

Spanner size

6 mm

8 mm

Length

197 mm

Material

Cromoly steel

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693025 KS Tools 518.1802 5181802 Double-ended box wrench Spanner size (metric) 6 - 8 mm

Description

Flank Traction profilethin-walledhigh gloss chrome platedChrome moly

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)