• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 8500540 850.0540 Tool box (empty) (L x W x H) 471 x 338 x 154 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 471 x 338 x 154 mm

Product type

Tool box (empty)

Material

Acrylonitrile butadiene styrene

Factory colour

Silver

Length

471 mm

Height

154 mm

Width

338 mm

Depth

471.0 mm

Weight

3400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700837 KS Tools 8500540 850.0540 Tool box (empty) (L x W x H) 471 x 338 x 154 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)