• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 865.0020 Shelf trolley Steel plate Factory colour: Black-silver

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 909.00 / piece)
€ 909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shelf trolley

Factory colour

Black-silver

Load capacity (max.)

150 kg

No. of drawers

1

Weight

47000 g

Content

1 pc(s)

Material

Steel plate

Width

500 mm

Load capacity (drawer)

25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745173 KS Tools 865.0020 Shelf trolley Steel plate Factory colour: Black-silver

Description

Ideal suitable as a mobile PC station, exhaust testing station or as a storage and service car for diagnostic equipmentAlso suitable for carrying along with the customer serviceStable steel-plate construction with 1.0 mm sheet thickness - torsion-resistantHigh stabilityLockable doorWith various openings for the feed-through of the device connection cablesBall-bearing drawer guideDrawer with drawerFront side edges with roundingInner hinges and cylinder lock2 shelves all universally adjustable in heightWith 4 steering wheels à Ø 125 mm with roll and turning brakeelectrostatically powder coated

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)