• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 890.0001 Shelf trolley Steel plate Factory colour: Red

1/13
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shelf trolley

Factory colour

Red

Load capacity (max.)

150 kg

Dim

(L x W x H) 680 x 680 x 850 mm

Weight

12600 g

Content

1 pc(s)

Material

Steel plate

Width

680 mm

Height

850 mm

Length

680 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745194 KS Tools 890.0001 Shelf trolley Steel plate Factory colour: Red

Conformity certificate

Conformity certificate 2745194 KS Tools 890.0001 Shelf trolley Steel plate Factory colour: Red

Description

Made of sturdy steel plate constructionCan be moved easily, even under high loadsAll levels with high leading edgeGround interior dimensions 565 x 395 mmWith side handleWith 2 wheels à Ø 100 mmWith 2 steering wheels à Ø 100 mm with roll and turning brakeHigh stability

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 456.96*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)