• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002100 900.2100 #####Spiralen-Sicherheitstrennschlüssel 100 mm Product size (Ø) 4 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 20 gTotal length L in mm: 100.0 mmDiameter in mm 4.0 mmFor spiral 16.0 mm
Product type

#####Spiralen-Sicherheitstrennschlüssel

Length

100 mm

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 100 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699077 KS Tools 9002100 900.2100 #####Spiralen-Sicherheitstrennschlüssel 100 mm Product size (Ø) 4 mm

Description

In order to clutch the spiralThis safety release key prevents stab wounds

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)