• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002101 900.2101 #####Spiralen-Sicherheitstrennschlüssel 105 mm Product size (Ø) 5 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 20 gTotal length L in mm: 105.0 mmDiameter in mm 5.0 mmFor spiral 22.0 / 32.0 mm
Product type

#####Spiralen-Sicherheitstrennschlüssel

Length

105 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 105 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699078 KS Tools 9002101 900.2101 #####Spiralen-Sicherheitstrennschlüssel 105 mm Product size (Ø) 5 mm

Description

In order to clutch the spiralThis safety release key prevents stab wounds

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)