• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7404 9637404 Double-ended box wrench Spanner size (metric) 21 - 23 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 510 gFunction attribute 1: Non-sparking Total length L in mm: 290 mmProfil2: Metric Width across flats in mm: 21x23 mmWrench shape: Offset ring 75° Outer dimension B2 37 mmHead height (A1) 14 mmOuter dimension B1: 35 mmHead height (A2) 14 mm
Product type

Double-ended box wrench

Spanner size

21 mm

23 mm

Length

290 mm

Material

Aluminium

Brass

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

510 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693140 KS Tools 963.7404 9637404 Double-ended box wrench Spanner size (metric) 21 - 23 mm

Conformity certificate

Conformity certificate 2693140 KS Tools 963.7404 9637404 Double-ended box wrench Spanner size (metric) 21 - 23 mm

Description

Flank Traction profileFollowing DIN 838 / ISO 1085 / ISO 10104 / ISO 3318Rings 75 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)