• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7410 9637410 Double-ended box wrench Spanner size (metric) 24 - 27 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 670 gFunction attribute 1: Non-sparking Total length L in mm: 330 mmProfil2: Metric Width across mm: 24 x 27 mmWrench shape: Offset ring 75° Outer dimension B2 42 mmHead height (A1) 15 mmOuter dimension B1: 38 mmHead height (A2) 15 mm
Product type

Double-ended box wrench

Spanner size

24 mm

27 mm

Length

330 mm

Material

Aluminium

Brass

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

670 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693146 KS Tools 963.7410 9637410 Double-ended box wrench Spanner size (metric) 24 - 27 mm

Conformity certificate

Conformity certificate 2693146 KS Tools 963.7410 9637410 Double-ended box wrench Spanner size (metric) 24 - 27 mm

Description

Flank Traction profileFollowing DIN 838 / ISO 1085 / ISO 10104 / ISO 3318Rings 75 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)