• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7418 9637418 Double-ended box wrench Spanner size (metric) 30 - 34 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 850 gFunction attribute 1: Non-sparking Total length L in mm: 430 mmProfil2: Metric Wrench size in mm:30x34 mmWrench shape: Offset ring 75° Outer dimension B2 54 mmHead height (A1) 18 mmOuter dimension B1: 52 mmHead height (A2) 18 mm
Product type

Double-ended box wrench

Spanner size

30 mm

34 mm

Length

430 mm

Material

Aluminium

Brass

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

850 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693154 KS Tools 963.7418 9637418 Double-ended box wrench Spanner size (metric) 30 - 34 mm

Conformity certificate

Conformity certificate 2693154 KS Tools 963.7418 9637418 Double-ended box wrench Spanner size (metric) 30 - 34 mm

Description

Flank Traction profileFollowing DIN 838 / ISO 1085 / ISO 10104 / ISO 3318Rings 75 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)