• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7579 9637579 Box wrench Spanner size (inches) 5/8"

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Box wrench

Size

5/8"

Length

155 mm

Material

Aluminium

Brass

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693315 KS Tools 963.7579 9637579 Box wrench Spanner size (inches) 5/8"

Conformity certificate

Conformity certificate 2693315 KS Tools 963.7579 9637579 Box wrench Spanner size (inches) 5/8"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.96*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)