• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7851 9637851 Impact ring spanner Spanner size (metric) 100 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 859.00 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Impact ring spanner

Spanner size

100 mm

Length

440 mm

Material

Aluminium

Brass

DIN standard

DIN 7444

Weight

11700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693482 KS Tools 963.7851 9637851 Impact ring spanner Spanner size (metric) 100 mm

Conformity certificate

Conformity certificate 2693482 KS Tools 963.7851 9637851 Impact ring spanner Spanner size (metric) 100 mm

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)