• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631300 9631300 Allen Socket bit 4 mm 4 mm 1/2"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2"

Spanner size

4 mm

Size

4 mm

Downforce

Allen

Length

60 mm

Max. length

60 mm

Material

Aluminium

Brass

Material properties

anti-corrosive

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691756 KS Tools 9631300 9631300 Allen Socket bit 4 mm 4 mm 1/2"

Conformity certificate

Conformity certificate 2691756 KS Tools 9631300 9631300 Allen Socket bit 4 mm 4 mm 1/2"

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)