• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631310 9631310 Allen Socket bit 19 mm 19 mm 1/2"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2"

Spanner size

19 mm

Size

19 mm

Downforce

Allen

Length

60 mm

Max. length

60 mm

Material

Aluminium

Brass

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Weight

230 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691766 KS Tools 9631310 9631310 Allen Socket bit 19 mm 19 mm 1/2"

Conformity certificate

Conformity certificate 2691766 KS Tools 9631310 9631310 Allen Socket bit 19 mm 19 mm 1/2"

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)