• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631319 9631319 Allen Socket bit 10 mm 10 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

10 mm

Size

10 mm

Downforce

Allen

Length

140 mm

Max. length

140 mm

Material

Aluminium

Brass

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Width

25 mm

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691775 KS Tools 9631319 9631319 Allen Socket bit 10 mm 10 mm 1/2" (12.5 mm)

Conformity certificate

Conformity certificate 2691775 KS Tools 9631319 9631319 Allen Socket bit 10 mm 10 mm 1/2" (12.5 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)