• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631307 9631307 Allen Socket bit 12 mm 12 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

12 mm

Size

12 mm

Downforce

Allen

Length

60 mm

Max. length

60 mm

Material

Aluminium

Brass

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Width

25 mm

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691763 KS Tools 9631307 9631307 Allen Socket bit 12 mm 12 mm 1/2" (12.5 mm)

Conformity certificate

Conformity certificate 2691763 KS Tools 9631307 9631307 Allen Socket bit 12 mm 12 mm 1/2" (12.5 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)