• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631317 9631317 Allen Socket bit 8 mm 8 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

8 mm

Size

8 mm

Downforce

Allen

Length

90 mm

Max. length

90 mm

Material

Aluminium

Brass

Material properties

anti-corrosive

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691773 KS Tools 9631317 9631317 Allen Socket bit 8 mm 8 mm 1/2" (12.5 mm)

Conformity certificate

Conformity certificate 2691773 KS Tools 9631317 9631317 Allen Socket bit 8 mm 8 mm 1/2" (12.5 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)