• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 964.1113 9641113 Double-ended box wrench Spanner size (metric) 24 - 27 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Double-ended box wrench

Spanner size

24 mm

27 mm

Length

350 mm

Material

Stainless steel

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

390 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693626 KS Tools 964.1113 9641113 Double-ended box wrench Spanner size (metric) 24 - 27 mm

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)