• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Car battery tester

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car battery tester

Operating voltage

12 V / DC

Weight

1.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745030 KS Tools Car battery tester

Conformity certificate

Conformity certificate 2745030 KS Tools Car battery tester

Description

Suitable for 12 volt batteries (lead-acid, gel, wet cells, MF, VRLA, Calcium, AGM and deep-cycle batteries)Menu-driven, intuitive operationWith integrated thermal printerAutomatic control of the complete test procedure through menu navigationFor quick and easy determination of the battery performance taking into account the temperature compensationChecked battery condition, charging state, internal resistance, cold start current valueBattery analysis is done quickly and precisely via print protocolWith testing function for starter battery, starter and charging circuit measurementTest protocol supports the argument to the workshop customerThe battery is connected via two plastic-coated alligator clipsThe battery prevents overloading due to excessive testing timesIlluminated and very well readable digital display0.43 m long cable enables flexible workingIncluding thermo paper rollResistant rubber shell covering

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 560.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)