• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7AKN12 Cordless ratchet 18 V 2000 mAh Li-ion

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cordless ratchet 1/2"

  • 18 V/2000 mAh Li-ion battery
  • Torque (max.) (details) 75 Nm

Technical specifications

  • Charging technology: 110-230 V AC; 50-60 Hz | 21.5 V; 1.5 A
Product type

Cordless ratchet

Voltage

18 V

Capacity (mAh, Ah)

2000 mAh

Technology

Li-ion

No. of power packs included

1

Charging time

1.5 h

Rotational speed range

160 U/min

Max. torque

75 Nm

Tool holder

1/2" (12.5 mm)

Weight

1.65 kg

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454695 Kunzer 7AKN12 Cordless ratchet 18 V 2000 mAh Li-ion

Information

Information 2454695 Kunzer 7AKN12 Cordless ratchet 18 V 2000 mAh Li-ion

Description

Powerful cordless ratchet with robust aluminum housing and ergonomic handle. With 75 Nm and a speed of 160 rpm as well as a 1/2" drive, it is also suitable for coarser screwing work. Easily switchable ratchet head.

This text is machine translated.

Scope of delivery

  • Charging station included
  • Accumulator
  • Storage case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)