• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7SLA01 COB/LED LED (monochrome) Work light battery-powered 100 lm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 18.99
-37 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work headlamp with COB LED

  • Adjustable headband
  • Angle of inclination can be adjusted
  • Large-area light emission

Technical specifications

  • Light duration 3 h at 100%, at 50% 8 h
  • Luminous intensity at 100%: 100 lm, at 50%: 40 lm
  • Adjustable head band of 50, 70 cm
  • Splashproof
Product type

Work light

LEDs

1

Work light features

Incl. headband

Various lighting modes

Bulb type

LED (monochrome)

Technology

Alkali-manganese

Operating voltage

AAA battery (3x), included

Factory colour

Black

Grey

Weight

105 g

Luminous flux

100 lm

Power supply (LOV)

battery-powered

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1533488 Kunzer 7SLA01 COB/LED LED (monochrome) Work light battery-powered 100 lm

Description

Light and functional headlamp with plastic housing and three light functions (50%; 100%; blinking light).

This text is machine translated.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)