• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer HL-002 LED (monochrome) Work light rechargeable 300 lm, 240 lm, 120 lm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Headlamp with LED technology and sensor function

  • 300 lm
  • Light duration up to 2 h

Technical specifications

Dim

(L x W x H) 59 x 40 x 33 mm

Product type

Work light

Work light features

Incl. headband

Various lighting modes

Folding

Bulb type

LED (monochrome)

Technology

LiPo

Operating voltage

3.7

Weight

88 g

Capacity (mAh, Ah)

1400 mAh

Charging time

5 h

Luminous flux

300 lm

240 lm

120 lm

Width

40 mm

Height

33 mm

Length

59 mm

Protection class

IP64

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888460 Kunzer HL-002 LED (monochrome) Work light rechargeable 300 lm, 240 lm, 120 lm

Information

Information 2888460 Kunzer HL-002 LED (monochrome) Work light rechargeable 300 lm, 240 lm, 120 lm

Description

Light and compact headlamp with 3 different light modes (normal, wide angle, Spot), which can be switched on and off by a two-fold forward angle .
Adjustable head band to maximum 70 cm circumference with anti-slip coating.

This text is machine translated.

Features

  • 90° foldable
  • Luminous flux
  • Normal mode: 300 lm | Wide angle: 240 lm | Spot: 120 lm
  • Duration of illumination:
  • Normal mode: 2 h | Wide angle: 3 h | Spot: 5 hrs

Scope of delivery

  • Incl. USB charging cable

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)