• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PL-002 LED (monochrome) Cordless work light rechargeable 600 lm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 50 x 43 x 25 mm

Product type

Cordless work light

Work light features

Telescopic holder

Bulb type

LED (monochrome)

Factory colour

Silver

Black

Weight

52 g

Capacity (mAh, Ah)

600 mAh

Charging time

2.5 h

Luminous flux

600 lm

Width

43 mm

Height

25 mm

Length

50 mm

Protection class

IP65

Power supply (LOV)

rechargeable

n.rel.

Documents & Downloads

Datasheet

Datasheet 3474011 Kunzer PL-002 LED (monochrome) Cordless work light rechargeable 600 lm

User & Safety Instructions

User & Safety Instructions 3474011 Kunzer PL-002 LED (monochrome) Cordless work light rechargeable 600 lm

Description

A compact and universal lamp for various application areas.

This text is machine translated.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)