• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PL-041 LED (monochrome) Work light rechargeable 500 lm, 250 lm, 120 lm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Work lamp with COB technology

  • Can be used as a power bank

Technical specifications

Dim

(L x W x H) 41 x 135 x 28 mm

Product type

Work light

LEDs

2

Work light features

Suitable as a power bank

Magnetic base

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

3.7

Weight

206 g

Capacity (mAh, Ah)

4400 Ah

Charging time

5 h

Luminous flux

500 lm

250 lm

120 lm

Width

135 mm

Height

28 mm

Length

41 mm

Protection class

IP42

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141363 Kunzer PL-041 LED (monochrome) Work light rechargeable 500 lm, 250 lm, 120 lm

User & Safety Instructions

User & Safety Instructions 2141363 Kunzer PL-041 LED (monochrome) Work light rechargeable 500 lm, 250 lm, 120 lm

Information

Information 2141363 Kunzer PL-041 LED (monochrome) Work light rechargeable 500 lm, 250 lm, 120 lm

Description

Very compact and stable working lamp with aluminum/ABS housing. A 5 V USB-output enables the use as power bank.

This text is machine translated.

Features

  • Luminous flux: Working light 100%: 500 lm ; Working light 50%: 250 lm; Headlight: 120 lm
  • Light duration: Working light 100%: 3 h; working light 50%: 6 h; head light: 8 h

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)