• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PL-050 LED (monochrome) Work light via USB 100 lm, 200 lm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SMD-LED WORK LAMP PL-050

  • Rubber swivel frame
  • Folding hook
  • Strong magnet in the framework base
  • Integrated charging display
  • This text is machine translated.

Technical specifications

  • Light duration: 5 - 6 hours (Level 1); 2.5 - 3 hours (Stage 2); voltage: Li-polymer battery; 3.7 V
Dim

(L x W x H) 130 x 65 x 25 mm

Product type

Work light

LEDs

5

Work light features

Telescopic holder

Hook

Battery status indicator

Magnetic base

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Blue

Black

Weight

162 g

Capacity (mAh, Ah)

1800 mAh

Charging time

4 h

Luminous flux

100 lm

200 lm

Width

65 mm

Height

25 mm

Length

130 mm

Power supply (LOV)

via USB

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664397 Kunzer PL-050 LED (monochrome) Work light via USB 100 lm, 200 lm

Description

Features

  • Robust ABS housing with rubberised, swivelling frame with stand function
  • Compact and powerful
  • With overload protection, charging control display and deep discharge protection with automatic switch-off function
  • With fold-out and 360° swivel hook
  • Strong magnet in the framework base
  • Charging cable (without a power supply unit with USB/USB-C connection
  • With integrated charging display

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)