• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PL-071 Work light 300 lm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact work lamp with COB technology

  • Magnet in baseFold-out retaining bracket in the baserotates 180° and swivels 180°Dimming function

Technical specifications

Dim

(L x W x H) 250, 136 mm, mm x 32 mm x 23 mm

Product type

Work light

Work light features

Magnetic fastener

Magnetic base

Folding

Technology

Li-ion

Operating voltage

3.7

Weight

125 g

Capacity (mAh, Ah)

2200 mAh

Charging time

3.5 h

Luminous flux

300 lm

Width

32 mm

Height

23 mm

Length

250 mm

136 mm

Protection class

IP20

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839685 Kunzer PL-071 Work light 300 lm

Information

Information 2839685 Kunzer PL-071 Work light 300 lm

Description

Very bright and uniform light even in the extremely compact design. Versatile swiveling and rotating lamp head for optimum illumination of the work field.

This text is machine translated.

Features

  • Luminous flux: Working light: 300 lm | Headlamp: 70 lmLighting duration: Working light: 3 h | Headlamp: 7.5 h.

Scope of delivery

  • Incl. USB charging cable

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)