• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PL-082 Battery-operated LED light Work light rechargeable, via USB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Working lamp with COB technology

  • Magnet in base
  • Fold-out retaining bracket in the base
  • 180° rotating and 180° swiveling dimming function

Technical specifications

Dim

(L x W x H) 349 x 38 x 50 mm

Product type

Work light

LEDs

1 pc(s)

Work light features

Hook

Magnetic fastener

Magnetic base

Various lighting modes

Folding

Bulb type

Battery-operated LED light

Technology

Li-ion

Operating voltage

3.6 V

Factory colour

Black

Grey

Weight

210 g

Capacity (mAh, Ah)

2500 mAh

Charging time

3.5 h

Width

38 mm

Height

50 mm

Length

349 mm

Protection class

IP54

Power supply (LOV)

rechargeable

via USB

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3221840 Kunzer PL-082 Battery-operated LED light Work light rechargeable, via USB

User & Safety Instructions

User & Safety Instructions 3221840 Kunzer PL-082 Battery-operated LED light Work light rechargeable, via USB

Information

Information 3221840 Kunzer PL-082 Battery-operated LED light Work light rechargeable, via USB

Description

Compact and foldable work lamp with very bright and uniform light. Variably adjustable for an optimum illumination of the work area.

This text is machine translated.

Scope of delivery

  • Incl. USB charging cable

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)