• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PL-3 PL-3 Spotlight 2000 lm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Worklights with COB-technology

  • Spotlights with 3 foldable wings that can be rotated in any direction.

Technical specifications

Dim

(L x W x H) 205 x 75 x 75 mm

Product type

Spotlight

Work light features

Hook

Incl. battery

Folding

Magnetic fastener

Magnetic base

Tripod mount

Technology

Li-ion

Operating voltage

3.7

Factory colour

Black

Grey

Colour temperature type

6500 K

Weight

800 g

Capacity (mAh, Ah)

4000 mAh

Charging time

4 h

Luminous flux

2000 lm

Width

75 mm

Height

75 mm

Length

205 mm

Protection class

IP54

n.rel.

Documents & Downloads

Datasheet

Datasheet 3385344 Kunzer PL-3 PL-3 Spotlight 2000 lm

User & Safety Instructions

User & Safety Instructions 3385344 Kunzer PL-3 PL-3 Spotlight 2000 lm

Description

Spotlights with 3 foldable wings that can be rotated in any direction.
Can also be used in conjunction with the PL-S12 stand.

This text is machine translated.

Scope of delivery

  • USB charging cable
  • Adapter for tripod PL-S12

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)