• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PLI-7 Work light 300 lm, 70 lm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Work lamp with COB technology and induction charging station

  • Incl. Induction charging station

Technical specifications

Dim

(L x W x H) 255 x 54 x 41 mm

Product type

Work light

Work light features

Telescopic holder

Hook

Incl. charging station

Folding

Magnetic fastener

Magnetic base

Technology

Li-ion

Operating voltage

3.7

Factory colour

Black

Weight

310 g

Capacity (mAh, Ah)

2200 mAh

Charging time

5 h

Luminous flux

300 lm

70 lm

Width

54 mm

Height

41 mm

Length

255 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300298 Kunzer PLI-7 Work light 300 lm, 70 lm

Information

Information 2300298 Kunzer PLI-7 Work light 300 lm, 70 lm

Description

Compact working lamp with robust ABS housing with adjustable brightness.

This text is machine translated.

Scope of delivery

  • Incl. Induction charging station

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)