• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 013990 Window scraper

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Window scraper

Blade length

60 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114598 kwb 013990 Window scraper

Description

Stable scraper with 60 x 19 mm trapezoidal blade, an indispensable helper in the home or workshop, with the trapezium blade the detachable dirt, color, labels from window panes, mirrors, glass cooking fields can be removed without any scratches. For use, the slide is pushed out of the lock, to avoid injuries, the slide should be pushed back into the catch again after use. Tool-free blade change.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)