• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 159120 HSS Metal twist drill bit 12 mm Total length 151 mm DIN 338 Cylinder shank 1 pc(s)

1/5
Product type
Metal twist drill bit
Drill hole Ø
12 mm
Content
1 pc(s)
Material
HSS
Material suitability
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

KWB HSS Metal drill Ø 12 mm 159120 (with turned shaft, DIN 338)

  • KWB spiral drill set for metal; with reduced shaft for commercial drills; drill chuck with min. or max. 10mm span required; according to DIN 338, steam-started with 118° tip angle and rolled; for example, alloyed and unalloyed steel, cast iron, non-ferrous metals, hard plastics

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

12 mm

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material suitability

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Shank Ø

10 mm

Working length

101 mm

Total length

151 mm

Weight

81 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611510 kwb 159120 HSS Metal twist drill bit 12 mm Total length 151 mm DIN 338 Cylinder shank 1 pc(s)

Description

According to DIN 338, right-hand cutting, type N, rolled, color blue-black, Steam-started, 118° angle, reduced shaft, for the use of large diameters in commercial drilling machines, for example, alloyed and unalloyed steel, cast iron, non-ferrous metals, hard plastics. Diameter 10.5 - 16 mm for use in drills with a drill chuck with max. 10 mm span and diameter 17 - 20 mm for use in drills with a drill chuck with max. 13 mm span.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)